1.5KE6.8CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,41302 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,34162 €
Datasheet

Similar


YAGEO
In Stock: 1 391
Unit Price: 0,41000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 842
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 533
Unit Price: 1,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 564
Unit Price: 1,11000 €
Datasheet
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA

DigiKey Part Number
1.5KE6.8CALFTR-ND - Tape & Reel (TR)
1.5KE6.8CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA
Description
TVS DIODE 5.8VWM 10.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6.8CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,38200 €3,82 €
1000,30810 €30,81 €
5000,26678 €133,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,21910 €262,92 €
2 4000,21085 €506,04 €
3 6000,20115 €724,14 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €