TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) OTP 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS370C6C2AFNT

DigiKey Part Number
TMS370C6C2AFNT-ND
Manufacturer
Manufacturer Product Number
TMS370C6C2AFNT
Description
IC MCU 8BIT 8KB OTP 28PLCC
Customer Reference
Detailed Description
TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) OTP 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TMS370C6C2AFNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TMS370
Core Size
8-Bit
Speed
5MHz
Connectivity
SCI
Peripherals
PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
28-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 610 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

610In Stock
Ships from Rochester Electronics, LLC