cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS3705DR

DigiKey Part Number
2156-TMS3705DR-ND
Manufacturer
Manufacturer Product Number
TMS3705DR
Description
IMMOBILIZER BASESTATION
Customer Reference
Detailed Description
RFID Transponder IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
134.2kHz
Standards
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 303
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,06833 €254,46 €
Unit Price without VAT:7,06833 €
Unit Price with VAT:8,48200 €