
TMS320VC5410AZWS12 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5410AZWS12-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5410AZWS12 |
Description | IC DSP FIXED PT 120 MIPS 144-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 19,87481 € | 3 179,97 € |
| Unit Price without VAT: | 19,87481 € |
|---|---|
| Unit Price with VAT: | 23,84977 € |

