
TMS320LC50PQ57 | |
|---|---|
DigiKey Part Number | TMS320LC50PQ57-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC50PQ57 |
Description | IC DSP 132-BQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 57MHz 132-BQFP (24.13x24.13) |
EDA/CAD Models | TMS320LC50PQ57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Serial Port | |
Clock Rate | 57MHz | |
Non-Volatile Memory | ROM (4kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |

