
TMS320LC203PZA | |
|---|---|
DigiKey Part Number | TMS320LC203PZA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC203PZA |
Description | IC CMOS DSP 100LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC203PZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | SSP, UART | |
Clock Rate | 40MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 15,87044 € | 1 428,34 € |
| Unit Price without VAT: | 15,87044 € |
|---|---|
| Unit Price with VAT: | 19,04453 € |

