TMS320DM6467ZUTAV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 73
Unit Price: 134,21000 €
Datasheet
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6467ZUTAV

DigiKey Part Number
TMS320DM6467ZUTAV-ND
Manufacturer
Manufacturer Product Number
TMS320DM6467ZUTAV
Description
IC DIGITAL MEDIA SOC 529-FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 529-FCBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6467ZUTAV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB
Clock Rate
594MHz DSP, 297MHz ARM®
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
248kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
529-BFBGA
Supplier Device Package
529-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 302 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

302In Stock
Ships from Rochester Electronics, LLC