
TMS320DM6437ZDU6 | |
|---|---|
DigiKey Part Number | 296-34534-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6437ZDU6 |
Description | IC DGTL MEDIA PROCESSOR 376-BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6437ZDU6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 376-BBGA Exposed Pad | |
Supplier Device Package | 376-BGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 33,95333 € | 2 037,20 € |
| Unit Price without VAT: | 33,95333 € |
|---|---|
| Unit Price with VAT: | 40,74400 € |

