
TMS320C6472ECTZA6 | |
|---|---|
DigiKey Part Number | TMS320C6472ECTZA6-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6472ECTZA6 |
Description | IC DSP FIXED-POINT 737FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 625MHz 737-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6472ECTZA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Ethernet MAC, Host Interface, I2C, Telecom, UTPOIA | |
Clock Rate | 625MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 1.44MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 737-BFBGA, FCBGA | |
Supplier Device Package | 737-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 297,38841 € | 13 085,09 € |
| Unit Price without VAT: | 297,38841 € |
|---|---|
| Unit Price with VAT: | 356,86609 € |

