Fixed Point Digital Signal Processor (DSP) 300MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6411GLZ

DigiKey Part Number
296-15114-ND
Manufacturer
Manufacturer Product Number
TMS320C6411GLZ
Description
IC FIXED-POINT DSP 532-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP, PCI
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 428 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 428In Stock
Ships from Rochester Electronics, LLC