Fixed Point Digital Signal Processor (DSP) 352-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6203BGNZ173

DigiKey Part Number
296-15124-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6203BGNZ173
Description
IC FIXED-POINT DSP 352-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 352-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6203BGNZ173 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
McBSP
Clock Rate
-
Non-Volatile Memory
External
On-Chip RAM
896kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
352-BBGA, FCBGA
Supplier Device Package
352-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 184 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7 184In Stock
Ships from Rochester Electronics, LLC