
TMS320C30GEL40 | |
|---|---|
DigiKey Part Number | TMS320C30GEL40-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C30GEL40 |
Description | IC DSP 181-CPGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 181-CPGA (39x39) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C30GEL40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | ROM (16kB) | |
On-Chip RAM | 8.25kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | 181-BCPGA Exposed Pad | |
Supplier Device Package | 181-CPGA (39x39) | |
Base Product Number |

