


TMS320C10FNL25 | |
|---|---|
DigiKey Part Number | TMS320C10FNL25-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C10FNL25 |
Description | IC DSP 44-PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C10FNL25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Parallel | |
Clock Rate | 25MHz | |
Non-Volatile Memory | ROM (3kB) | |
On-Chip RAM | 288B | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

