
TMS-FET470A256 | |
|---|---|
DigiKey Part Number | TMS-FET470A256-ND |
Manufacturer | |
Manufacturer Product Number | TMS-FET470A256 |
Description | IAR KICKSTART TMS470R1A256 EVAL |
Customer Reference | |
Detailed Description | TMS470R1A256 IAR KickStart - ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | TMS470R1A256 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


