PTC Thermistor 100 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP6331DYAR

DigiKey Part Number
296-TMP6331DYARTR-ND - Tape & Reel (TR)
296-TMP6331DYARCT-ND - Cut Tape (CT)
296-TMP6331DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6331DYAR
Description
SENSOR PTC 100KOHM 1% SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 kOhms SC-79, SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
100 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOT-5X3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13800 €1,38 €
250,12240 €3,06 €
1000,10440 €10,44 €
2500,09592 €23,98 €
5000,09086 €45,43 €
1 0000,08667 €86,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08150 €244,50 €
6 0000,07897 €473,82 €
9 0000,07770 €699,30 €
15 0000,07629 €1 144,35 €
21 0000,07547 €1 584,87 €
30 0000,07468 €2 240,40 €
75 0000,07298 €5 473,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €