TMP275AIDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 903
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 114
Unit Price: 1,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 341
Unit Price: 1,44000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP275AIDGKRG4

DigiKey Part Number
TMP275AIDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP275AIDGKRG4
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP275AIDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±1.5°C)
Test Condition
-20°C ~ 100°C (25°C ~ 100°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes