
TMP103FYFFR | |
|---|---|
DigiKey Part Number | 296-28345-2-ND - Tape & Reel (TR) 296-28345-1-ND - Cut Tape (CT) 296-28345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103FYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103FYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50840 € | 12,71 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,46210 € | 46,21 € |
| 500 | 0,41774 € | 208,87 € |
| 1 000 | 0,40126 € | 401,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37323 € | 1 119,69 € |
| 6 000 | 0,36022 € | 2 161,32 € |
| 9 000 | 0,35312 € | 3 178,08 € |
| 15 000 | 0,34466 € | 5 169,90 € |
| 21 000 | 0,33938 € | 7 126,98 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |


