TMP102AIDRLRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23 608
Unit Price: 0,87000 €
Datasheet
CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLVC1GX04MDRLREP

TMP102AIDRLRG4

DigiKey Part Number
296-52785-2-ND - Tape & Reel (TR)
296-52785-1-ND - Cut Tape (CT)
296-52785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP102AIDRLRG4
Description
SENSOR DIGITAL -40C-125C SOT563
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP102AIDRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types