
TMDS341APFC | |
|---|---|
DigiKey Part Number | 296-32738-ND |
Manufacturer | |
Manufacturer Product Number | TMDS341APFC |
Description | IC INTERFACE SPECIALIZED 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS341APFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | 3:1 Switchable DVI/HDMI Receiver | |
Interface | DVI, HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 4,07274 € | 1 172,95 € |
| Unit Price without VAT: | 4,07274 € |
|---|---|
| Unit Price with VAT: | 4,88729 € |

