Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1107A4BQDT

DigiKey Part Number
296-TMCS1107A4BQDTTR-ND - Tape & Reel (TR)
296-TMCS1107A4BQDTCT-ND - Cut Tape (CT)
296-TMCS1107A4BQDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1107A4BQDT
Description
CURRENT SENSOR HE 5.6A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 5.6A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
80kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38000 €23,80 €
252,18520 €54,63 €
1001,97140 €197,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,86944 €467,36 €
5001,80798 €903,99 €
7501,77721 €1 332,91 €
1 2501,74312 €2 178,90 €
1 7501,72319 €3 015,58 €
2 5001,70403 €4 260,07 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,79200 €