
TLV707335ADQNR | |
|---|---|
DigiKey Part Number | 296-TLV707335ADQNRTR-ND - Tape & Reel (TR) 296-TLV707335ADQNRCT-ND - Cut Tape (CT) 296-TLV707335ADQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707335ADQNR |
Description | IC REG LIN 3.35V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707335ADQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10610 € | 10,61 € |
| 250 | 0,09752 € | 24,38 € |
| 500 | 0,09238 € | 46,19 € |
| 1 000 | 0,08814 € | 88,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08291 € | 248,73 € |
| 6 000 | 0,08035 € | 482,10 € |
| 9 000 | 0,07906 € | 711,54 € |
| 15 000 | 0,07764 € | 1 164,60 € |
| 21 000 | 0,07681 € | 1 613,01 € |
| 30 000 | 0,07601 € | 2 280,30 € |
| 75 000 | 0,07429 € | 5 571,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

