
TMAG5110B2AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5110B2AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TMAG5110B2AQDBVRQ1CT-ND - Cut Tape (CT) 296-TMAG5110B2AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5110B2AQDBVRQ1 |
Description | TMAG5110-Q1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5110B2AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.6mT Trip, -2.6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,46070 € | 46,07 € |
| 500 | 0,41622 € | 208,11 € |
| 1 000 | 0,39970 € | 399,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37629 € | 1 128,87 € |
| 6 000 | 0,36311 € | 2 178,66 € |
| 9 000 | 0,35590 € | 3 203,10 € |
| 15 000 | 0,34734 € | 5 210,10 € |
| 21 000 | 0,34198 € | 7 181,58 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

