
TLVH431CDCKT | |
|---|---|
DigiKey Part Number | 296-32433-2-ND - Tape & Reel (TR) 296-32433-1-ND - Cut Tape (CT) 296-32433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431CDCKT |
Description | IC VREF SHUNT ADJ 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28530 € | 28,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,25728 € | 64,32 € |
| 500 | 0,24558 € | 122,79 € |
| 750 | 0,23972 € | 179,79 € |
| 1 250 | 0,23321 € | 291,51 € |
| 1 750 | 0,22941 € | 401,47 € |
| 2 500 | 0,22575 € | 564,38 € |
| 6 250 | 0,21788 € | 1 361,75 € |
| 12 500 | 0,21313 € | 2 664,12 € |
| 25 000 | 0,20923 € | 5 230,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |

