Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9352IPWR

DigiKey Part Number
296-TLV9352IPWRTR-ND - Tape & Reel (TR)
296-TLV9352IPWRCT-ND - Cut Tape (CT)
296-TLV9352IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9352IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9352IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
350 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55200 €5,52 €
250,49720 €12,43 €
1000,43710 €43,71 €
2500,40840 €102,10 €
5000,39112 €195,56 €
1 0000,37690 €376,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,36520 €730,40 €
4 0000,35556 €1 422,24 €
6 0000,35073 €2 104,38 €
10 0000,34539 €3 453,90 €
14 0000,34226 €4 791,64 €
20 0000,33926 €6 785,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €