
TPSM82810SILR | |
|---|---|
DigiKey Part Number | 296-TPSM82810SILRTR-ND - Tape & Reel (TR) 296-TPSM82810SILRCT-ND - Cut Tape (CT) 296-TPSM82810SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82810SILR |
Description | 2.75-V TO 6-V, 4-A STEP-DOWN MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-DFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) | |
Supplier Device Package | 14-uSIP (4x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,00300 € | 30,03 € |
| 25 | 2,76560 € | 69,14 € |
| 100 | 2,50440 € | 250,44 € |
| 250 | 2,37992 € | 594,98 € |
| 500 | 2,30486 € | 1 152,43 € |
| 1 000 | 2,24308 € | 2 243,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16678 € | 6 500,34 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,74000 € |











