Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV840MADL30DBVR

DigiKey Part Number
296-TLV840MADL30DBVRTR-ND - Tape & Reel (TR)
296-TLV840MADL30DBVRCT-ND - Cut Tape (CT)
296-TLV840MADL30DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840MADL30DBVR
Description
LOW-VOLTAGE SUPERVISOR WITH ADJU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV840MADL30DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42800 €4,28 €
250,38440 €9,61 €
1000,33610 €33,61 €
2500,31312 €78,28 €
5000,29922 €149,61 €
1 0000,28779 €287,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27368 €821,04 €
6 0000,26678 €1 600,68 €
9 0000,26332 €2 369,88 €
15 0000,25949 €3 892,35 €
21 0000,25725 €5 402,25 €
30 0000,25509 €7 652,70 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €