
TLV809I50DBVT | |
|---|---|
DigiKey Part Number | 296-27714-2-ND - Tape & Reel (TR) 296-27714-1-ND - Cut Tape (CT) 296-27714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809I50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809I50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56120 € | 14,03 € |
| 100 | 0,49470 € | 49,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,34380 € | 85,95 € |
| 500 | 0,32888 € | 164,44 € |
| 750 | 0,32140 € | 241,05 € |
| 1 250 | 0,31310 € | 391,38 € |
| 1 750 | 0,30825 € | 539,44 € |
| 2 500 | 0,30359 € | 758,98 € |
| 6 250 | 0,29355 € | 1 834,69 € |
| 12 500 | 0,28750 € | 3 593,75 € |
| 25 000 | 0,28252 € | 7 063,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

