


TLV76718DRVT | |
|---|---|
DigiKey Part Number | 296-TLV76718DRVTTR-ND - Tape & Reel (TR) 296-TLV76718DRVTCT-ND - Cut Tape (CT) 296-TLV76718DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76718DRVT |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76718DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62040 € | 15,51 € |
| 100 | 0,54760 € | 54,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51296 € | 128,24 € |
| 500 | 0,49202 € | 246,01 € |
| 750 | 0,48155 € | 361,16 € |
| 1 250 | 0,46994 € | 587,43 € |
| 1 750 | 0,46315 € | 810,51 € |
| 2 500 | 0,45663 € | 1 141,58 € |
| 6 250 | 0,44258 € | 2 766,12 € |
| 12 500 | 0,43411 € | 5 426,38 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |


