

TLV74115PDQNR | |
---|---|
DigiKey Part Number | 296-51747-2-ND - Tape & Reel (TR) 296-51747-1-ND - Cut Tape (CT) 296-51747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74115PDQNR |
Description | IC REG LINEAR 1.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74115PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08200 € | 0,82 € |
25 | 0,07200 € | 1,80 € |
100 | 0,06110 € | 6,11 € |
250 | 0,05580 € | 13,95 € |
500 | 0,05256 € | 26,28 € |
1 000 | 0,04994 € | 49,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04668 € | 140,04 € |
6 000 | 0,04509 € | 270,54 € |
9 000 | 0,04429 € | 398,61 € |
15 000 | 0,04340 € | 651,00 € |
21 000 | 0,04289 € | 900,69 € |
30 000 | 0,04239 € | 1 271,70 € |
75 000 | 0,04132 € | 3 099,00 € |
150 000 | 0,04067 € | 6 100,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |