


TLV73315PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV73315PQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV73315PQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV73315PQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73315PQDBVRQ1 |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73315PQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 78 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,19860 € | 49,65 € |
| 500 | 0,18918 € | 94,59 € |
| 1 000 | 0,18140 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17179 € | 515,37 € |
| 6 000 | 0,16709 € | 1 002,54 € |
| 9 000 | 0,16474 € | 1 482,66 € |
| 15 000 | 0,16213 € | 2 431,95 € |
| 21 000 | 0,16061 € | 3 372,81 € |
| 30 000 | 0,15914 € | 4 774,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

