


TLV73312PDQNT | |
|---|---|
DigiKey Part Number | 296-38488-2-ND - Tape & Reel (TR) 296-38488-1-ND - Cut Tape (CT) 296-38488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73312PDQNT |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73312PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44960 € | 44,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42008 € | 105,02 € |
| 500 | 0,40232 € | 201,16 € |
| 750 | 0,39343 € | 295,07 € |
| 1 250 | 0,38358 € | 479,47 € |
| 1 750 | 0,37782 € | 661,18 € |
| 2 500 | 0,37227 € | 930,67 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |


