

TLV717185PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV717185PDQNTTR-ND - Tape & Reel (TR) 296-TLV717185PDQNTCT-ND - Cut Tape (CT) 296-TLV717185PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV717185PDQNT |
Description | IC REG LIN 1.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV717185PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48000 € | 12,00 € |
| 100 | 0,42180 € | 42,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,37722 € | 188,61 € |
| 750 | 0,36883 € | 276,62 € |
| 1 250 | 0,35953 € | 449,41 € |
| 1 750 | 0,35409 € | 619,66 € |
| 2 500 | 0,34886 € | 872,15 € |
| 6 250 | 0,33761 € | 2 110,06 € |
| 12 500 | 0,33082 € | 4 135,25 € |
| 25 000 | 0,32524 € | 8 131,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

