


TLV71312PDQNR | |
|---|---|
DigiKey Part Number | 296-40647-2-ND - Tape & Reel (TR) 296-40647-1-ND - Cut Tape (CT) 296-40647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PDQNR |
Description | IC REG LINEAR 1.2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.02V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05840 € | 14,60 € |
| 500 | 0,05506 € | 27,53 € |
| 1 000 | 0,05230 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04891 € | 146,73 € |
| 6 000 | 0,04725 € | 283,50 € |
| 9 000 | 0,04641 € | 417,69 € |
| 15 000 | 0,04549 € | 682,35 € |
| 21 000 | 0,04495 € | 943,95 € |
| 30 000 | 0,04443 € | 1 332,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

