


TLV70726DQNT | |
|---|---|
DigiKey Part Number | 296-TLV70726DQNTTR-ND - Tape & Reel (TR) 296-TLV70726DQNTCT-ND - Cut Tape (CT) 296-TLV70726DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70726DQNT |
Description | IC REG LINEAR 2.6V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70726DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41190 € | 41,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35746 € | 178,73 € |
| 750 | 0,34944 € | 262,08 € |
| 1 250 | 0,34057 € | 425,71 € |
| 1 750 | 0,33537 € | 586,90 € |
| 2 500 | 0,33038 € | 825,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

