


TLV70018DDCT | |
|---|---|
DigiKey Part Number | 296-25270-2-ND - Tape & Reel (TR) 296-25270-1-ND - Cut Tape (CT) 296-25270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DDCT |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41340 € | 41,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,38608 € | 96,52 € |
| 500 | 0,36958 € | 184,79 € |
| 750 | 0,36132 € | 270,99 € |
| 1 250 | 0,35217 € | 440,21 € |
| 1 750 | 0,34682 € | 606,94 € |
| 2 500 | 0,34168 € | 854,20 € |
| 6 250 | 0,33061 € | 2 066,31 € |
| 12 500 | 0,32393 € | 4 049,12 € |
| 25 000 | 0,31844 € | 7 961,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

