
TLV6742IDR | |
---|---|
DigiKey Part Number | 296-TLV6742IDRTR-ND - Tape & Reel (TR) 296-TLV6742IDRCT-ND - Cut Tape (CT) 296-TLV6742IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6742IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV6742IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,78500 € | 7,85 € |
25 | 0,71080 € | 17,77 € |
100 | 0,62910 € | 62,91 € |
250 | 0,59012 € | 147,53 € |
500 | 0,56662 € | 283,31 € |
1 000 | 0,54727 € | 547,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,52684 € | 1 317,10 € |
5 000 | 0,51453 € | 2 572,65 € |
7 500 | 0,50836 € | 3 812,70 € |
12 500 | 0,50153 € | 6 269,12 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,29600 € |