
TLV6002IDR | |
|---|---|
DigiKey Part Number | 296-47357-2-ND - Tape & Reel (TR) 296-47357-1-ND - Cut Tape (CT) 296-47357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6002IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV6002IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28808 € | 72,02 € |
| 500 | 0,27516 € | 137,58 € |
| 1 000 | 0,26456 € | 264,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25335 € | 633,38 € |
| 5 000 | 0,24660 € | 1 233,00 € |
| 7 500 | 0,24322 € | 1 824,15 € |
| 12 500 | 0,23948 € | 2 993,50 € |
| 17 500 | 0,23729 € | 4 152,57 € |
| 25 000 | 0,23518 € | 5 879,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |


