TLV5619QDW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2 005
Unit Price: 17,22000 €
Datasheet
12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
20-SOIC Pkg

TLV5619QDW

DigiKey Part Number
296-3046-5-ND
Manufacturer
Manufacturer Product Number
TLV5619QDW
Description
IC DAC 12BIT V-OUT 20SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5619QDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
3µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±1.5, ±0.4
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 911 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11 911In Stock
Ships from Rochester Electronics, LLC