
TLV5614MPWREP | |
|---|---|
DigiKey Part Number | 296-21258-2-ND - Tape & Reel (TR) 296-21258-1-ND - Cut Tape (CT) 296-21258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5614MPWREP |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5614MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | DSP, MICROWIRE™, QSPI™, SPI™ | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.5, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,23000 € | 38,23 € |
| 10 | 31,27100 € | 312,71 € |
| 25 | 29,53440 € | 738,36 € |
| 100 | 27,62550 € | 2 762,55 € |
| 250 | 26,71576 € | 6 678,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,34500 € | 50 690,00 € |
| Unit Price without VAT: | 38,23000 € |
|---|---|
| Unit Price with VAT: | 45,87600 € |

