
TLV5614IYE | |
|---|---|
DigiKey Part Number | 296-25178-ND |
Manufacturer | |
Manufacturer Product Number | TLV5614IYE |
Description | IC DAC 12BIT 16-WCSP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WCSP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5614IYE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.5, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WCSP | |
Mounting Type | Surface Mount | |
Base Product Number |

