
UCC27201AQDMKRQ1 | |
|---|---|
DigiKey Part Number | 296-44185-2-ND - Tape & Reel (TR) 296-44185-1-ND - Cut Tape (CT) 296-44185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201AQDMKRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201AQDMKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,36640 € | 59,16 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02764 € | 506,91 € |
| 500 | 2,01554 € | 1 007,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85022 € | 4 625,55 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

