
TLV3701CDBVR | |
|---|---|
DigiKey Part Number | 296-46357-2-ND - Tape & Reel (TR) 296-46357-1-ND - Cut Tape (CT) 296-46357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701CDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V, ±1.25V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60756 € | 151,89 € |
| 500 | 0,58346 € | 291,73 € |
| 1 000 | 0,56362 € | 563,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54638 € | 1 639,14 € |
| 6 000 | 0,51906 € | 3 114,36 € |
| 15 000 | 0,49955 € | 7 493,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

