
TPS92561DGNR | |
|---|---|
DigiKey Part Number | 296-37911-2-ND - Tape & Reel (TR) 296-37911-1-ND - Cut Tape (CT) 296-37911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92561DGNR |
Description | IC LED DRIVER OFFL TRIAC 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92561DGNR Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Dimming Triac |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 8-HVSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40472 € | 101,18 € |
| 500 | 0,38754 € | 193,77 € |
| 1 000 | 0,37338 € | 373,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37695 € | 942,38 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

