
TLV320AIC11IPFB | |
|---|---|
DigiKey Part Number | 296-10703-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC11IPFB |
Description | IC CODEC 16 BIT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC11IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 87 | |
Dynamic Range, ADCs / DACs (db) Typ | 84 / 85 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,07300 € | 60,73 € |
| 25 | 5,64960 € | 141,24 € |
| 100 | 5,18390 € | 518,39 € |
| 250 | 5,07068 € | 1 267,67 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,32400 € |

