
TLV3201AIDBVT | |
|---|---|
DigiKey Part Number | 296-30404-2-ND - Tape & Reel (TR) 296-30404-1-ND - Cut Tape (CT) 296-30404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.005µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 40µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 1.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,93920 € | 23,48 € |
| 100 | 0,83510 € | 83,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78540 € | 196,35 € |
| 500 | 0,75546 € | 377,73 € |
| 750 | 0,74045 € | 555,34 € |
| 1 250 | 0,72384 € | 904,80 € |
| 1 750 | 0,71413 € | 1 249,73 € |
| 2 500 | 0,70478 € | 1 761,95 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |











