
TLV314QDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-TLV314QDBVTQ1TR-ND - Tape & Reel (TR) 296-TLV314QDBVTQ1CT-ND - Cut Tape (CT) 296-TLV314QDBVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV314QDBVTQ1 |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV314QDBVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60000 € | 15,00 € |
| 100 | 0,52940 € | 52,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49572 € | 123,93 € |
| 500 | 0,47540 € | 237,70 € |
| 750 | 0,46521 € | 348,91 € |
| 1 250 | 0,45394 € | 567,43 € |
| 1 750 | 0,44735 € | 782,86 € |
| 2 500 | 0,44101 € | 1 102,53 € |
| 6 250 | 0,42736 € | 2 671,00 € |
| 12 500 | 0,41914 € | 5 239,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

