Amplifier, Comparator IC Security Systems 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2702IDGK

DigiKey Part Number
296-13370-5-ND
Manufacturer
Manufacturer Product Number
TLV2702IDGK
Description
IC AMP COMP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator IC Security Systems 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2702IDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Amplifier, Comparator
Applications
Security Systems
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 746 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,60025 €1 040,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60025 €
Unit Price with VAT:3,12030 €

Other Suppliers on DigiKey

8 746In Stock
Ships from Rochester Electronics, LLC