
TLV2472AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TLV2472AQDRG4Q1TR-ND - Tape & Reel (TR) 296-TLV2472AQDRG4Q1CT-ND - Cut Tape (CT) 296-TLV2472AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472AQDRG4Q1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472AQDRG4Q1 Models |
Category | Current - Supply 600µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2.5 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 250 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,32600 € | 43,26 € |
| 25 | 4,00040 € | 100,01 € |
| 100 | 3,64190 € | 364,19 € |
| 250 | 3,51804 € | 879,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19382 € | 7 984,55 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |

