
TLV2461IDBVR | |
|---|---|
DigiKey Part Number | 296-7490-2-ND - Tape & Reel (TR) 296-7490-1-ND - Cut Tape (CT) 296-7490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,07040 € | 26,76 € |
| 100 | 0,95390 € | 95,39 € |
| 250 | 0,89852 € | 224,63 € |
| 500 | 0,86508 € | 432,54 € |
| 1 000 | 0,83757 € | 837,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80361 € | 2 410,83 € |
| 6 000 | 0,78698 € | 4 721,88 € |
| 9 000 | 0,77866 € | 7 007,94 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |


