Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2375IPWR

DigiKey Part Number
296-11970-2-ND - Tape & Reel (TR)
296-11970-1-ND - Cut Tape (CT)
296-11970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2375IPWR
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2375IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
750µA (x4 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,61400 €16,14 €
251,47480 €36,87 €
1001,32170 €132,17 €
2501,24884 €312,21 €
5001,20490 €602,45 €
1 0001,16871 €1 168,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,13894 €2 277,88 €
4 0001,11443 €4 457,72 €
6 0001,10216 €6 612,96 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,60400 €